• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 27230254 19 inch Server rack bottom panel Perforated Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack bottom panel

Features

Perforated

Suitable for server rack cabinet (inch)

19 inch

Dim

(W x H x D) 150 x 70 x 630 mm

Cable length

0 mm

Content

1 pc(s)

Factory colour

Grey

Width

150 mm

Height

70 mm

Depth

630 mm

Rack size

483 mm (19")

Weight

0.524

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991945 nVent SCHROFF 27230254 19 inch Server rack bottom panel Perforated Grey

User & Safety Instructions

User & Safety Instructions 2991945 nVent SCHROFF 27230254 19 inch Server rack bottom panel Perforated Grey

Description

Novastar base plate, multi-part, back wall, perforated

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?