• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 60110294 19 inch Server rack cabinet power strip PG socket Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Socket type

PG socket

Outlets

6

Content

1 pc(s)

Factory colour

Grey

Depth

44 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2991520 nVent SCHROFF 60110294 19 inch Server rack cabinet power strip PG socket Grey

User & Safety Instructions

User & Safety Instructions 2991520 nVent SCHROFF 60110294 19 inch Server rack cabinet power strip PG socket Grey

Description

Socket strip, SCHUKO/UTE, with multimeter display, 6 x SCHUKO/UTE socket inserts
Socket strip 6x earth contact MULTIMETER

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?