• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21101710 EMC seal 9 Stainless steel Multicolour 1 pc(s)

Product type
EMC seal
Material
Stainless steel
Height
9 U
Factory colour
Multicolour
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF EMC seal (steel, rust free) - EMC SEAL 9HE 367LG 100st

Our service for you

Technical specifications

Product type

EMC seal

Material

Stainless steel

Factory colour

Multicolour

Height

9 U

Content

1 pc(s)

RoHS-compliant

Yes

Type

21101710

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990456 nVent SCHROFF 21101710 EMC seal 9 Stainless steel Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990456 nVent SCHROFF 21101710 EMC seal 9 Stainless steel Multicolour 1 pc(s)

Description

EMC shielding for front plate, stainless steel, 9 HE, 100 pieces
EMC GAS KIT ST/STL 9U (100PCS)
The EMC seals (steel, stainless steel) are inserted into the slots on the side of the screened front plates (2 pieces per front panel)

This text is machine translated.