• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21101854 EMC seal 3 Fabric Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
EMC seal
Material
Fabric
Height
3 U
Features
EMC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF EMC-SEAL (TEXTILE) - EMC PROFILE SEAL 3HE 100 PCS

Our service for you

Technical specifications

Packaging type

Piece

Product type

EMC seal

Features

EMC

Material

Fabric

Factory colour

Multicolour

Height

3 U

Content

1 pc(s)

RoHS-compliant

Yes

Type

21101854

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990468 nVent SCHROFF 21101854 EMC seal 3 Fabric Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990468 nVent SCHROFF 21101854 EMC seal 3 Fabric Multicolour 1 pc(s) Piece

Description

Front Panel EMC textile shielding kit, -40 +70°C, 3 HE, 100 pcs
EMC GASKET FABRIC 3U 100PCS
EMC textile sealing is stuck on the side of the front plate, in each case in the groove of the right profile
Temperature range of -40 °C ... +70 °C

This text is machine translated.