• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21117186 19 inch Server rack sheet metal door 25 U Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack sheet metal door

Suitable for server rack cabinet (inch)

19 inch

Rack unit

25 U

Dim

(W x H) 553 mm x 1133 mm

600 W

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

553 mm

Height

1133 mm

Rack size

483 mm (19")

Weight

7.681

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990486 nVent SCHROFF 21117186 19 inch Server rack sheet metal door 25 U Grey

User & Safety Instructions

User & Safety Instructions 2990486 nVent SCHROFF 21117186 19 inch Server rack sheet metal door 25 U Grey

Description

Euro rack steel door, 120° opening angle, RAL 7035, 25 HE, 600W
STEEL DOOR PLAIN 25U 600W
Can be mounted on the front or back
Aperture angle 120°
Colour light gray (RAL 7035)

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?