• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 26230023 19 inch Server rack sheet metal door 16 U Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack sheet metal door

Suitable for server rack cabinet (inch)

19 inch

Rack unit

16 U

Dim

(W x H) 553 mm x 733 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

553 mm

Height

733 mm

Rack size

483 mm (19")

Weight

6.04

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991110 nVent SCHROFF 26230023 19 inch Server rack sheet metal door 16 U Grey

User & Safety Instructions

User & Safety Instructions 2991110 nVent SCHROFF 26230023 19 inch Server rack sheet metal door 16 U Grey

Description

Novastar steel door, 180° opening angle, RAL 7035, 16 HE, 553 B
STEEL DOOR 180 DEG 16U 7035
Steel door

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?