• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21117187 19 inch Server rack sheet metal door 29 U Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack sheet metal door

Suitable for server rack cabinet (inch)

19 inch

Rack unit

29 U

Dim

(W x H) 600 mm x 1311 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

600 mm

Height

1311 mm

Rack size

483 mm (19")

Weight

10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990487 nVent SCHROFF 21117187 19 inch Server rack sheet metal door 29 U Grey

User & Safety Instructions

User & Safety Instructions 2990487 nVent SCHROFF 21117187 19 inch Server rack sheet metal door 29 U Grey

Description

Euro rack steel door, 120° opening angle, RAL 7035, 29 HE, 600W
STEEL DOOR PLAIN 29U 600W
Can be mounted on the front or back
Aperture angle 120°

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?