• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21120163 19 inch Server rack cabinet rails 1 U

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rails

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Content

2 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990507 nVent SCHROFF 21120163 19 inch Server rack cabinet rails 1 U

User & Safety Instructions

User & Safety Instructions 2990507 nVent SCHROFF 21120163 19 inch Server rack cabinet rails 1 U

Description

Mounting kit for telescopic rail, narrow design, universal, Novastar
MOUNTING KIT TELESCOPIC SLIDE
Sufficient for mounting 2 economy 1 HE telescopic rails

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?