• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24562453 19 inch Server rack cabinet rails

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rails

Suitable for server rack cabinet (inch)

19 inch

Content

4 pc(s)

Depth

175 mm

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990817 nVent SCHROFF 24562453 19 inch Server rack cabinet rails

User & Safety Instructions

User & Safety Instructions 2990817 nVent SCHROFF 24562453 19 inch Server rack cabinet rails

Description

C-profile adapter for mounting racks, for mounting in cabinets, 175 mm
REINFORCE SUBRACK 175D
The rail serves to secure the component carrier to the guide profile for cabinet mounting

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?