• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24562468 19 inch Server rack cabinet rails Retractable Suitable for (cabinet depths): 1000 mm Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rails

Features

Retractable

Suitable for server rack cabinet (inch)

19 inch

Suitable for (cabinet depths)

1000 mm

Content

1 pc(s)

Factory colour

Multicolour

Rack size

483 mm (19")

Weight

0.8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990828 nVent SCHROFF 24562468 19 inch Server rack cabinet rails Retractable Suitable for (cabinet depths): 1000 mm Multicolour

User & Safety Instructions

User & Safety Instructions 2990828 nVent SCHROFF 24562468 19 inch Server rack cabinet rails Retractable Suitable for (cabinet depths): 1000 mm Multicolour

Description

Telescopic rails with C-guide profile for mounting in Varistar cabinets, 1000 mm
C-PROFILE 1000D VARISTAR 2PC
The guide profile is screwed onto the 19" profile of the cabinets
The adapter profile is inserted into the guide profile like a telescopic rail

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?