• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21130004 Side panel 1 pc(s) Single

Packaging type
Single
Product type
Side panel
Factory colour
Black-grey
Height
1400 mm
Depth
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Side panel, screwed for IP55 - SWD 1400H 800T IP55 7021, 2-PC

Our service for you

Technical specifications

Packaging type

Single

Product type

Side panel

Factory colour

Black-grey

Height

1400 mm

Depth

800 mm

Content

1 pc(s)

Type

21130004

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030008 nVent SCHROFF 21130004 Side panel 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3030008 nVent SCHROFF 21130004 Side panel 1 pc(s) Single