• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21130012 Side panel screw fixing 1 pc(s) Piece

Packaging type
Piece
Product type
Side panel
Features
screw fixing
Factory colour
Black-grey
Height
2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Side panel, screwed for IP55 - SWD 2000H 900T IP55 7021, 2 PC

Our service for you

Technical specifications

Packaging type

Piece

Product type

Side panel

Features

screw fixing

Factory colour

Black-grey

Height

2000 mm

Depth

900 mm

Content

1 pc(s)

Type

21130012

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030016 nVent SCHROFF 21130012 Side panel screw fixing 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030016 nVent SCHROFF 21130012 Side panel screw fixing 1 pc(s) Piece

Description

Varistar IP 55 side walls, with screw mounting, RAL 7021, 2000 H 900 T
SIDE PANEL 2000H 900D IP55-7021


Side wall, screwed for IP55, screwed for IP55

This text is machine translated.