• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21130018 Side panel 1 pc(s) Piece

Packaging type
Piece
Product type
Side panel
Factory colour
Black-grey
Height
2200 mm
Depth
1000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Side panel, screwed for IP55 - SWD 2200H1000T IP55 7021 2ST

Our service for you

Technical specifications

Packaging type

Piece

Product type

Side panel

Factory colour

Black-grey

Height

2200 mm

Depth

1000 mm

Content

1 pc(s)

Type

21130018

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030022 nVent SCHROFF 21130018 Side panel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030022 nVent SCHROFF 21130018 Side panel 1 pc(s) Piece