• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23001006 Bus housing 128.5 Ceramic Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
Bus housing
Material
Ceramic
Height
128.5 mm
Features
6x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF BUS BOARD 6SLOT VME J1 EDC

Our service for you

Technical specifications

Packaging type

Piece

Product type

Bus housing

Features

6x

Material

Ceramic

Factory colour

Multicolour

Height

128.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

23001006

Rack unit

3 U

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990580 nVent SCHROFF 23001006 Bus housing 128.5 Ceramic Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990580 nVent SCHROFF 23001006 Bus housing 128.5 Ceramic Multicolour 1 pc(s) Piece

Description

VMEbus J1 backplane 3 HE, 6 slots
BACKPLANE 6SLOT VME J1 EDC
J1 BUS BOARDS (3 HE), EDC

This text is machine translated.