• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23001507 Bus housing 6 Multicolour 1 pc(s)

Product type
Bus housing
Height
6 U
Factory colour
Multicolour
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF BUSHPL.VME64X MONO 7SL 6HE

Our service for you

Technical specifications

Product type

Bus housing

Factory colour

Multicolour

Height

6 U

Content

1 pc(s)

RoHS-compliant

Yes

Type

23001507

Rack unit

6 U

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990588 nVent SCHROFF 23001507 Bus housing 6 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990588 nVent SCHROFF 23001507 Bus housing 6 Multicolour 1 pc(s)

Description

VME64x backplane, 6 HE, 7 slot without P0
BACKPL.VME64X MONO 7SL 6U
Monolithic VME64x backplane (6 HE)

This text is machine translated.