• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23021616 Test adapter guide rail (W x H x D) 50 x 3 x 210 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Test adapter guide rail
Factory colour
Multicolour
Rack unit
3 U
TE
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Test adapter guide rail

Factory colour

Multicolour

Rack unit

3 U

TE

3

Width

50 mm

Height

3 U

Depth

210 mm

Dim

(W x H x D) 50 x 3 x 210 mm

Weight

0.486

Content

1 pc(s)

Type

23021616

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990618 nVent SCHROFF 23021616 Test adapter guide rail (W x H x D) 50 x 3 x 210 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990618 nVent SCHROFF 23021616 Test adapter guide rail (W x H x D) 50 x 3 x 210 mm 1 pc(s) Piece

Description

Test adapters for DIN-plug connector model M, 3 HE, 160 mm, U/I
TEST ADAPTER 3U160D M(F24/H7)2L
Test adapter, model M, current and voltage measurement

This text is machine translated.