• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23022602 Test adapter guide rail 1 pc(s) Piece

Packaging type
Piece
Product type
Test adapter guide rail
Factory colour
Multicolour
Rack unit
6 U
Height
6 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Test adapter guide rail

Factory colour

Multicolour

Rack unit

6 U

Height

6 U

Weight

0.742

Content

1 pc(s)

Type

23022602

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990623 nVent SCHROFF 23022602 Test adapter guide rail 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990623 nVent SCHROFF 23022602 Test adapter guide rail 1 pc(s) Piece

Description

Test adapter type C, C96, 6 U, 160 mm, 2L, HE/I
TEST ADAPTER 6U 160D 96/96C 2L
Test adapter, model C, current and voltage measurement

This text is machine translated.