• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23022652 Test adapter guide rail (W x H x D) 440 x 50 x 270 mm 1 pc(s) Package

Packaging type
Package
Product type
Test adapter guide rail
Factory colour
Multicolour
Rack unit
6 U
TE
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Package

Product type

Test adapter guide rail

Factory colour

Multicolour

Rack unit

6 U

TE

6

Width

440 mm

Height

50 mm

Depth

270 mm

Dim

(W x H x D) 440 x 50 x 270 mm

Weight

0.788

Content

1 pc(s)

Type

23022652

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990625 nVent SCHROFF 23022652 Test adapter guide rail (W x H x D) 440 x 50 x 270 mm 1 pc(s) Package

User & Safety Instructions

User & Safety Instructions 2990625 nVent SCHROFF 23022652 Test adapter guide rail (W x H x D) 440 x 50 x 270 mm 1 pc(s) Package

Description

TEST ADAPTER 6U 220D 96/96C 1L
Test adapter, model C, current and voltage measurement

This text is machine translated.