• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23022604 Testing adapter 1 pc(s)

Product type
Testing adapter
Type
DIN-plug connector design F. 6 he
Rack unit
6 U
Height
6 U
Depth
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TEST ADAPTER 6HE 160T 48/48F

Our service for you

Technical specifications

Product type

Testing adapter

Type

DIN-plug connector design F. 6 he

Rack unit

6 U

Height

6 U

Depth

160 mm

Content

1 pc(s)

Type

23022604

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030741 nVent SCHROFF 23022604 Testing adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3030741 nVent SCHROFF 23022604 Testing adapter 1 pc(s)

Description

Features

  • Test adapter for DIN plug connector model F, 6 HE, 160 mm, U/I
  • TEST ADAPTER 6U 160D 48/48F 2L
  • Test adapter, model F, current and voltage measurement
  • This text is machine translated.