• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130141 19 inch Fasteners

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Material

Steel

Content

3 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2989471 nVent SCHROFF 23130141 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2989471 nVent SCHROFF 23130141 19 inch Fasteners

Description

Varistar mounting kit for mounting accessories directly to the frame

For direct mounting of 19" angle profiles, depth struts and other extension parts on the VARISTAR frame
Mounted by sliding the cage nut into the frame or in the support bar
Delivery scope: 50 pieces. Cage nuts M5 white-zinc-coated, 50 pieces of M5x10 screw white-zinc-coated

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?