• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130194 19 inch Server rack cabinet socket Perforated Suitable for (cabinet depths): 800 mm Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet socket

Features

Perforated

Suitable for server rack cabinet (inch)

19 inch

Suitable for (cabinet depths)

800 mm

Dim

(W x H x D) 80 x 100 x 800 cm

800 W

Content

1 pc(s)

Factory colour

Grey

Width

80 cm

Height

100 mm

Depth

800 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989487 nVent SCHROFF 23130194 19 inch Server rack cabinet socket Perforated Suitable for (cabinet depths): 800 mm Grey

User & Safety Instructions

User & Safety Instructions 2989487 nVent SCHROFF 23130194 19 inch Server rack cabinet socket Perforated Suitable for (cabinet depths): 800 mm Grey

Description

Varistar stationary socket, perforated front/rear, 800W

Base with ventilation
For cabinets with a width of 800mm
Static load 1000kg.
Side panels must be ordered separately (depending on the depth of the cabinet

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?