• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24568198 19 inch Fasteners 3 U Fixed Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

3 U

Content

1 pc(s)

Factory colour

Multicolour

Height

3 U

Rack size

483 mm (19")

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991896 nVent SCHROFF 24568198 19 inch Fasteners 3 U Fixed Multicolour

User & Safety Instructions

User & Safety Instructions 2991896 nVent SCHROFF 24568198 19 inch Fasteners 3 U Fixed Multicolour

Description

EuropacPro adapter for rear mounting, DL3 standard in one cabinet, 3 RU

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?