• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571360 Mounting set 1 pc(s)

Product type
Mounting set
Rack unit
4 U
TE
42
Height
315 mm
Depth
315 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting kit for fixing handle - BEF. U HANDLE 4HE 295T

Our service for you

Technical specifications

Product type

Mounting set

Rack unit

4 U

TE

42

Height

315 mm

Depth

315 mm

Content

1 pc(s)

Type

24571360

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030996 nVent SCHROFF 24571360 Mounting set 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3030996 nVent SCHROFF 24571360 Mounting set 1 pc(s)

Description

RatiopacPRO mounting set for standing carrying handle, 4 HE, 42 TE, 315 mm
ASSEMBLY KIT - HANDLE 4U 295D


Mounting kit for fixing handle, mounting set

This text is machine translated.