• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24572001 19" rack chassis 164.4 x 132.6 x 255.5 Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
19" rack chassis
Width
164.4 mm
Height
132.6 mm
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF RATIOPACPRO COMPLETE HOUSING - RATIO PRO 3HE 28TE 255T

Our service for you

Technical specifications

Packaging type

Piece

Product type

19" rack chassis

Factory colour

Multicolour

Width

164.4 mm

Height

132.6 mm

Content

1 pc(s)

Dim

(W x H x D) 164.4 x 132.6 x 255.5 mm

RoHS-compliant

Yes

Depth

255.5 mm

Type

24572001

Screen size diagonal (inches)

24 inch

Rack unit

3 U

Weight

1.746

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990973 nVent SCHROFF 24572001 19" rack chassis 164.4 x 132.6 x 255.5 Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990973 nVent SCHROFF 24572001 19" rack chassis 164.4 x 132.6 x 255.5 Multicolour 1 pc(s) Piece

Description

RatiopacPRO, full body, unshielded, with front panels, desktop version, 3 HE, 28 TE, 255 mm
RATIO AC PRO 3U 28HP 255D
Table housing with panels, cover plates easily removable
Unshielded
Pre-assembled threaded strips, perforated strips and shielding components, for backplane mounting with insulation strips
Symmetrical design, identical front and back

This text is machine translated.