• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24572017 19" rack chassis 448.9 x 265.9 x 315.5 Multicolour 1 pc(s)

Product type
19" rack chassis
Width
448.9 mm
Height
265.9 mm
Features
19"
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF RATIOPACPRO COMPLETE HOUSING - RATIO PRO 6HE 84TE 315T

Our service for you

Technical specifications

Product type

19" rack chassis

Features

19"

Factory colour

Multicolour

Width

448.9 mm

Height

265.9 mm

Content

1 pc(s)

Dim

(W x H x D) 448.9 x 265.9 x 315.5 mm

RoHS-compliant

Yes

Depth

315.5 mm

Type

24572017

Rack unit

6 U

Weight

4.6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990980 nVent SCHROFF 24572017 19" rack chassis 448.9 x 265.9 x 315.5 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2990980 nVent SCHROFF 24572017 19" rack chassis 448.9 x 265.9 x 315.5 Multicolour 1 pc(s)

Description

RatiopacPRO, full body, unshielded, with front panels, desktop version, 6 HE, 84 TE, 315 mm
RATIO AC PRO 6U 84HP 315D
Table housing with panels, cover plates easily removable
Unshielded
Pre-assembled threaded strips, perforated strips and shielding components, for backplane mounting with insulation strips
Symmetrical design, identical front and back

This text is machine translated.