• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 25230426 Rear panel with cable feeder 1 pc(s) Piece

Packaging type
Piece
Product type
Rear panel
Features
with cable feeder
Type
With cable routing. 12 U
Factory colour
Black-grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

REAR W. KA.DISPL.12HE 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rear panel

Features

with cable feeder

Type

With cable routing. 12 U

Factory colour

Black-grey

Rack unit

12 U

TE

12

Height

12 U

Content

1 pc(s)

Type

25230426

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031586 nVent SCHROFF 25230426 Rear panel with cable feeder 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031586 nVent SCHROFF 25230426 Rear panel with cable feeder 1 pc(s) Piece

Description

Features

  • Novastar back wall with cable entry, 12 HE, RAL 7021
  • REAR BOARD.W CABLE ENDS 12U 7021
  • This text is machine translated.