• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 28230020 Cabinet frame 1167 x 500 1 pc(s) Piece

Packaging type
Piece
Product type
Cabinet frame
Height
1167 mm
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Frame Slim-Line - GEST.SL19"25HE 553B500T 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cabinet frame

Height

1167 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

500 mm

Type

28230020

Documents & Downloads

Datasheet

Datasheet 3031670 nVent SCHROFF 28230020 Cabinet frame 1167 x 500 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031670 nVent SCHROFF 28230020 Cabinet frame 1167 x 500 1 pc(s) Piece

Description

Novastar, rack, Slim Line, 25 HE, 553 B 500 T
FRAME SL19¦25U 553W500D 7021


Slim-Line frame

This text is machine translated.