• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 28230097 Cabinet frame 1967 x 600 Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
Cabinet frame
Height
1967 mm
Factory colour
Multicolour
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,055.00 / piece)
€ 1,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Frame Slim-Line - GEST.SL19"43HE 553B600T 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cabinet frame

Factory colour

Multicolour

Height

1967 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

600 mm

Type

28230097

Documents & Downloads

Datasheet

Datasheet 3031683 nVent SCHROFF 28230097 Cabinet frame 1967 x 600 Multicolour 1 pc(s) Piece

Description

Novastar, rack, Slim Line, 43 HE, 553 B 600 T
FRAME SL19¦43U 553W600D 7021


Slim-Line frame

This text is machine translated.