• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 28230066 Cabinet frame 589 x 600 1 pc(s) Piece

Packaging type
Piece
Product type
Cabinet frame
Height
589 mm
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Frame Slim-Line - GEST.SL19"12HE 553B600T 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cabinet frame

Height

589 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

600 mm

Type

28230066

Documents & Downloads

Datasheet

Datasheet 3031677 nVent SCHROFF 28230066 Cabinet frame 589 x 600 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031677 nVent SCHROFF 28230066 Cabinet frame 589 x 600 1 pc(s) Piece

Description

Novastar, rack, Slim Line, 12 HE, 553 B 600 T
FRAME SL19¦12U 553W600D 7021


Slim-Line frame

This text is machine translated.