• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 34571615 Front plate 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Type
unshielded. RatiopacPRO 6 he
Rack unit
6 U
TE
63
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete front panel, plugged, unshielded - FRONT PLATE 6HE 63TE EL/CHR

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Type

unshielded. RatiopacPRO 6 he

Rack unit

6 U

TE

63

Height

261.8 mm

Depth

2.5 mm

Content

1 pc(s)

Type

34571615

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031767 nVent SCHROFF 34571615 Front plate 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031767 nVent SCHROFF 34571615 Front plate 1 pc(s) Piece

Description

Features

  • Total front panel put, unshielded, for RatiopacPRO 6 HE, RatiopacPRO AIR 3 / 7 HE, 63 TE
  • FRONT PANEL 6U 63HP ON/CR
  • Front plates can also be used as rear panels - fastened without screws - Plugs between the side panel and the molded parts such as aperture, 19" mounting bracket or handle
  • This text is machine translated.