• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 34571619 Front plate Snap-in fixing 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Features
Snap-in fixing
Type
unshielded. RatiopacPRO 2 he
Rack unit
2 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete front panel, plugged, unshielded - FRONT PLATE 2HE 63TE EL/CHR

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Features

Snap-in fixing

Type

unshielded. RatiopacPRO 2 he

Rack unit

2 U

TE

63

Height

84 mm

Depth

2.5 mm

Content

1 pc(s)

Type

34571619

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031770 nVent SCHROFF 34571619 Front plate Snap-in fixing 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031770 nVent SCHROFF 34571619 Front plate Snap-in fixing 1 pc(s) Piece

Description

Features

  • Total front panel put, unshielded, for RatiopacPRO 2 HE, RatiopacPRO AIR 3 / 3 HE, 63 TE
  • FRONT PANEL 2U 63HP ON/CR
  • Front plates can also be used as rear panels - fastened without screws - Plugs between the side panel and the molded parts such as aperture, 19" mounting bracket or handle
  • This text is machine translated.