• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 34571623 Front plate Snap-in 1 pc(s) Single

Packaging type
Single
Product type
Front plate
Features
Snap-in
Type
unshielded. RatiopacPRO 5 he
Rack unit
5 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete front panel, plugged, unshielded - FRONT PANEL 5HE 63TE EL/CHR

Our service for you

Technical specifications

Packaging type

Single

Product type

Front plate

Features

Snap-in

Type

unshielded. RatiopacPRO 5 he

Rack unit

5 U

TE

63

Height

217.3 mm

Depth

2.5 mm

Content

1 pc(s)

Type

34571623

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031773 nVent SCHROFF 34571623 Front plate Snap-in 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3031773 nVent SCHROFF 34571623 Front plate Snap-in 1 pc(s) Single

Description

Features

  • Total front panel put, unshielded, for RatiopacPRO 5 HE, RatiopacPRO AIR 3 / 6 HE, 63 TE
  • FRONT PANEL 5U 63HP ON/CHR
  • Front plates can also be used as rear panels - fastened without screws - Plugs between the side panel and the molded parts such as aperture, 19" mounting bracket or handle
  • This text is machine translated.