• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 600 x 2000 x 600 mm 38 U Black/grey

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Protection class IP 55
  • Doors with 3-point locking, side walls screwed.
  • Static load 1600 kg.
  • Side and rear walls can be installed by one person
  • EN45545-2 fire seals

Technical specifications

Product type

19" server rack cabinet

Rack unit

38 U

Width

600 mm

Height

2000 mm

Depth

600 mm

Material

Steel

Dim

(W x H x D) 600 x 2000 x 600 mm

Weight

86

Factory colour

Black/grey

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3204183 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 600 x 2000 x 600 mm 38 U Black/grey

Datasheet 3204183 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 600 x 2000 x 600 mm 38 U Black/grey

Datasheet 3204183 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 600 x 2000 x 600 mm 38 U Black/grey

User & Safety Instructions

User & Safety Instructions 3204183 nVent SCHROFF Varistar CP 19" server rack cabinet (W x H x D) 600 x 2000 x 600 mm 38 U Black/grey

Description

A highly versatile, robust electronics cabinet with welded steel frame and a wide range of options including protection against dust and water (IP20 and IP55), cooling options from fans up to 40 kW strong air/water coolers, shock, Vibration and earthquake resistance to NEBS GR-63-CORE BELLCORE Zone 4 and industry leading shielding against high frequency and electromagnetic interference (RFI/EMI) with 60 dB at 1 GHz, 40 dB at 3 GHz (tested according to IEC 61587-3).

For the installation of shelves and sliding rails, another few angle profiles are required.


This text is machine translated.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)