• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 134-69-145 Workshop Side cutter non-flush type 145 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable-Al + Cu multi-conductor one- and multi-wire: 8 mm
Product type

Side cutter

Manufacturer part #

134-69-145

Range of use

Workshop

Length

145 mm

Material

Tool steel

Material properties

tempered

Edge hardness

62 HRC

Wire hardness (max.) soft wire

5 mm

Wire hardness (max.) medium wire

2.5 mm

Wire hardness (max.) hard wire

1.7 mm

DIN standard

DIN ISO 5749

Width

240 mm

Height

80 mm

Weight

160 g

Features

non-flush type

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1497020 NWS 134-69-145 Workshop Side cutter non-flush type 145 mm

Description

Side cutter with precision cutting for finest wires, blades also induction-hardened. Made of tool steel forged with ergonomic multi-component grips.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)