• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 137-69-200 Workshop Kraft side cutter non-flush type 200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power cutter

  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

Product type

Kraft side cutter

Manufacturer part #

137-69-200

Range of use

Workshop

Length

200 mm

Wire hardness (max.) medium wire

4 mm

Wire hardness (max.) hard wire

2.8 mm

Wire hardness piano wire (max.)

2.5 mm

DIN standard

DIN ISO 5749

Weight

295 g

Features

non-flush type

Type

With facet

Type

137-69-200

Description

The handle covers developed according to the latest knowledge, with 3 different gripping zones, give an optimum position to the pliers in the hand and thus enable a fatigue-free working. A holding ring is integrated in the cover for securing the tools while working on roofs, scaffolds and in high buildings. This not only helps in preventing the tool from falling out, but in future can also take up other jobs.

Features

  • The ergonomic shape that fits in the hand for fatigue-free working
  • Titanium finish, surface coated with PTFE plastic, anti-glare, no interfering reflections
  • SoftGripp multi-component cover, colour: Red-grey, made from fully organic raw material for fatigure-free and anti-skid working
  • Blades also induction-hardened.
  • Optimised slide protection and integrated impact protection for a safe working.
  • Holding ring for securing the tools when working on roofs, scaffolds and in high-buildings.

More interesting products

(*All information is plus legal VAT)