• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 140-69-205 Workshop Round nose pliers Straight Tool steel 205 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Round nose pliers

Manufacturer part #

140-69-205

Range of use

Workshop

Length

205 mm

Jaw shape

Straight

Wire hardness (max.) soft wire

3.9 mm

Wire hardness (max.) medium wire

3.2 mm

Wire hardness (max.) hard wire

2.2 mm

Material

Tool steel

Material properties

tempered

DIN standard

DIN ISO 5745

Weight

190 g

Features

non-flush type

UKCA

not relevant

Description

Flat round pliers with cutter and burner hole. Made of tool steel forged and with ergonomic multi-component grip.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)