• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 141-49-VDE-170 VDE Round nose pliers 170 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Angle of the Werzeugkopfes: 45°
  • Large ring spanner in millimeters: 15.
Product type

Round nose pliers

Manufacturer part #

141-49-VDE-170

Range of use

VDE

Length

170 mm

Wire hardness (max.) soft wire

2.5 mm

Wire hardness (max.) medium wire

1.6 mm

Material

Tool steel

Weight

150 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780733 NWS 141-49-VDE-170 VDE Round nose pliers 170 mm

Description

For cutting of hard and soft wires. For gripping, holding, bending and cutting work.

This text is machine translated.

Features

  • Blades are also induction-hardened
  • With cutting and burner hole
  • With long, 45° angled, flat-round jaws
  • Serrated gripping surfaces
  • Integrated ring spanner
  • Handles with ergonomically shaped SoftGripp multi-component safety sleeves according to DIN EN/IEC 60900
  • The soft grip handles with system socket for the admission of optionally available accessories, such as the easy to sliding system clip for protection against crash
  • Made of tool steel, forged, oil-hardened.

More interesting products

(*All information is plus legal VAT)