• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 819-4 NWS voltage tester 819-4

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 19.99
-10 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NWS voltage tester 819-4

  • Contact-less voltage tester with torch
  • For alternating voltage
  • Device complies with standard EN 61010-1
  • Measuring category CAT III 300V
  • Compatible with all pliers with soft grip handles
  • Plastic housing

Our service for you

Technical specifications

  • Test voltage in volts: Min. 90, 1000
Length

55 mm

Weight

10 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1693724 NWS 819-4 NWS voltage tester 819-4

Description

E-detector - The contact-less voltage tester is a small and handy helpers when it comes to check for voltage, cable as quickly as possible.

This text is machine translated.

Features

  • With voltage field sensor for contactless detection of alternating current with optical indicator (red LED)
  • Push-button for on and off, with self-test and Optical standby display (white LED)
  • With eyelet for fuse at e.g. lanyard

Scope of delivery

  • Voltage tester
  • Batteries

Hints

Read the operating instructions before using the product.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.96€ 63.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)