• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS Bolt cutter 900 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Round Steel - 1200 N/mm² cutting value in millimeters: 11.
Product type

Bolt cutter

Length

900 mm

Wire hardness (max.) medium wire

13 mm

Weight

4985 g

Documents & Downloads

Datasheet

Datasheet 1780695 NWS Bolt cutter 900 mm

User & Safety Instructions

User & Safety Instructions 1780695 NWS Bolt cutter 900 mm

Description

Features

  • Blades are also induction-hardened
  • With replaceable, screw-on backs knife head
  • Adjustable, bolted joint
  • Tremendous cutting power to optimum leverage
  • Shank made of precision steel tube
  • Jaws from chrome vanadium steel, forged.
  • This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)