• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R28801018 Bolt cutter 450 mm 19 HRC

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grip design: 1K-grip covers
  • Hardening method: Induction hardened
Product type

Bolt cutter

Length

450 mm

Edge hardness

19 HRC

Wire hardness (max.) hard wire

8 mm

Material

Steel

Material properties

phosphated

Weight

1400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188530 Gedore RED R28801018 Bolt cutter 450 mm 19 HRC

Description

• Induction-hardened, phosphated precision blades
• angled steel tube legs for fatigue-free working
• ergonomically shaped 1-component handles
• Chrome-molybdenum steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.98*

What kind of Bolt Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)