• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS Figures perforated plate shears 061R-12-250

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 26.99
-33 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Structural steel - 600 N/mm² cutting value: 1.0 mm
  • Stainless steel 800 N/mm² cutting value: 0.8 mm.
Product type

Tin snip

Cutting length

42 mm

Weight

410 g

Suitable for

Sheet metal

Material

Tool steel

Length

250 mm

Description

Features

  • For short straight and shaped cuts, small radii
  • Cutting hardness 57-59 HRC
  • Blades are also induction-hardened
  • Adjustable, bolted joint
  • Plastic-coated handles
  • Made of tool steel, forged, oil-hardened.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)