• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NXP Semiconductors PCA9539PW,118 Interface IC - I/O extensions TSSOP 24 Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Interface IC - I/O extensions
Enclosure
TSSOP 24
Mounting type
Surface-mount
Type
PCA9539PW,118
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Tape on Full reel
Piece(s) (Content: )
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Operating current 135 µA
Packaging type

Tape on Full reel

Type

PCA9539PW,118

Product type

Interface IC - I/O extensions

Enclosure

TSSOP 24

Manufacturer

NXP Semiconductors

Supply voltage (min.)

3 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3028131 NXP Semiconductors PCA9539PW,118 Interface IC - I/O extensions TSSOP 24 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3028131 NXP Semiconductors PCA9539PW,118 Interface IC - I/O extensions TSSOP 24 Tape on Full reel

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)