• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP23S17-E/SP Interface IC - I/O extensions POR SPI™ 10 MHz SPDIP 28

EAN:
Part number:
Item no:
Image similar
Product type
Interface IC - I/O extensions
Enclosure
SPDIP 28
Clock speed
10 MHz
Mounting type
Through-hole
Type
MCP23S17-E/SP
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCP23S17-E/SP

Product type

Interface IC - I/O extensions

Enclosure

SPDIP 28

Manufacturer

Microchip Technology

Manuf. code

MCP

Interfaces

SPI™

Output type

Push pull

Interrupt output

Yes

Current source / sink

25 mA

Clock speed

10 MHz

I/O number

16

Supply voltage (min.)

1.8 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Functions

POR

Mounting type

Through-hole

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 651444 Microchip Technology MCP23S17-E/SP Interface IC - I/O extensions POR SPI™ 10 MHz SPDIP 28

User & Safety Instructions

User & Safety Instructions 651444 Microchip Technology MCP23S17-E/SP Interface IC - I/O extensions POR SPI™ 10 MHz SPDIP 28

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.44€ 12.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)