• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP23017-E/SS Interface IC - I/O extensions POR I²C 1.7 MHz SSOP 28

Image similar
Product type
Interface IC - I/O extensions
Enclosure
SSOP 28
Clock speed
1.7 MHz
Mounting type
Surface-mount
Type
MCP23017-E/SS
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCP23017-E/SS

Product type

Interface IC - I/O extensions

Enclosure

SSOP 28

Manufacturer

Microchip Technology

Manuf. code

MCP

Interfaces

I²C

Output type

Push pull

Interrupt output

Yes

Current source / sink

25 mA

Clock speed

1.7 MHz

I/O number

16

Supply voltage (min.)

1.8 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Functions

POR

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 651441 Microchip Technology MCP23017-E/SS Interface IC - I/O extensions POR I²C 1.7 MHz SSOP 28

User & Safety Instructions

User & Safety Instructions 651441 Microchip Technology MCP23017-E/SS Interface IC - I/O extensions POR I²C 1.7 MHz SSOP 28

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.44€ 5.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)