• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology MCP25050-I/SL Interface IC - I/O extensions ADC, EEPROM, PWM CAN (1-wire) 4 MHz SOIC 14

Image similar
Product type
Interface IC - I/O extensions
Enclosure
SOIC 14
Clock speed
4 MHz
Mounting type
Surface-mount
Type
MCP25050-I/SL
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCP25050-I/SL

Product type

Interface IC - I/O extensions

Enclosure

SOIC 14

Manufacturer

Microchip Technology

Manuf. code

MCP

Interfaces

CAN (1-wire)

Output type

Push pull

Interrupt output

No

Current source / sink

25 mA

Clock speed

4 MHz

I/O number

8

Supply voltage (min.)

2.7 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Functions

ADC

EEPROM

PWM

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1086053 Microchip Technology MCP25050-I/SL Interface IC - I/O extensions ADC, EEPROM, PWM CAN (1-wire) 4 MHz SOIC 14

Information

Information 1086053 Microchip Technology MCP25050-I/SL Interface IC - I/O extensions ADC, EEPROM, PWM CAN (1-wire) 4 MHz SOIC 14

Information 1086053 Microchip Technology MCP25050-I/SL Interface IC - I/O extensions ADC, EEPROM, PWM CAN (1-wire) 4 MHz SOIC 14

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.42€ 30.12*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)