• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 42634 LED decorative light 5.8 W Black

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 629.00 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lunaqua Power LED set 3

  • EXPANDABLE: Through the separately available Lunaqua Power LED W to 4 lights per set
  • CAN BE UPGRADED: For extending the distance between the lamp and the driver a 10 m cable is available as accessories (max. 4 × per strand)
  • HIGHLIGHT: Radiant light with low power consumption: One of the brightest LED spotlights in the OASE pond lighting assortment
  • ROBUST: Headlights, drivers and cables can be used safely in water up to 4 m deep (under normal conditions the driver cannot be used underwater in swimming pools)
  • EFFICIENT: As bright as a 50 W incandescent bulb with a power consumption of only 5.8 W.
  • SAFE: Thanks to low voltage (24 V DC), it is also suitable for use in swimming pools
  • COMPACT: Sympatically small headlight with robust underwater connection technology
  • LONG-LIFE: The excellent heat management and high LED quality enable a life of more than 36,000 hours of light

Technical specifications

Product type

LED decorative light

Operating voltage

230 V

No. of bulbs

3

Rating per bulb

5.8 W

19 W

Colour

White

Factory colour

Black

Weight

3.64 kg

Feed length

10 m

Dim

(Ø x H) 80 mm x 117 mm

n.rel.

Height

117 mm

(Ø)

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639765 Oase 42634 LED decorative light 5.8 W Black

Description

The Lunaqua Power LED brings a lot of light and is also energy-saving. This small, compact spotlight with robust IP68 connection technology is one of the brightest in our range of pond lighting products. At the same time, it needs much less energy. With a power consumption of only 5.8 watts, it shines as bright as a 50 watt bulb. The excellent heat management gives the LED-lamp a long life. In addition, the spotlight satisfies by flexible application possibilities: As fountain lighting, in ground installation by a ground spike or in the wall mounting. Of course, lights, drivers and cables are suitable for continuous underwater use. Lunaqua Power LED is available as a set 1 or set 3, which can be extended to up to 4 lights per driver. Thanks to InScenio FM-Master you can also switch them comfortably via Smartphone.

This text is machine translated.

Scope of delivery

  • Lights with 5 m cable
  • LED driver with connection options
  • Ground spikes

Hints

It is not possible to operate the LED light with a dimmer. The light intensity of an LED decreases with increasing operating time.

What kind of Pond Lighting are you looking for?