• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 42638 LED decorative outdoor lighting 6 W Black

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProfiLux Garden LED RGB

  • PATENTED: Robust headlight of the protection class IP68 with OASE underwater connection technology
  • COLORFUL SEA OF LIGHT VIA APP Control: Colourful RGB-effects with OASE control easily via APP - with timer, sunrise and sunset function as well as grouping possibility
  • IN THE MOOD FOR MORE: ProfiLux Garden LED RGB can be extended to up to 4 lights per controller
  • SAFE: The 24 V DC low voltage allows the operation of the headlights even in swimming pools
  • DOCKING: Directly compatible with OASE Fountain Technology lights
  • ALL THOUGHT OF: You need the following additional accessories: ProfiLux Garden LED controller, OASE CONTROL connecting cable , InScenio FM-Master cloud (ProfiLux Garden LED RGB)
  • ROBUST: Headlights, drivers and cables can be used safely in water up to 4 m deep (under normal conditions the driver cannot be used underwater in swimming pools)

Technical specifications

Product type

LED decorative outdoor lighting

Operating voltage

24 V DC

No. of bulbs

1

Rating per bulb

6 W

6 W

Factory colour

Black

Dim

(Ø x H) 80 mm x 117 mm

n.rel.

Height

117 mm

(Ø)

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639766 Oase 42638 LED decorative outdoor lighting 6 W Black

Description

The compact spotlight ProfiLux Garden LED RGB easily creates colorful light effects in gardens and waters. No programming effort is required. The flexible system can be controlled conveniently via the APP of InScenio FM-Master. For the operation the ProfiLux Garden LED controller as well as the InScenio FM-Master and OASIS Control connection cable are required (not included in the headlight). The robust and patented OASE underwater connection technology permits the continuous use of all components in depth up to 4 m. This energy-efficient LED headlight with excellent heat management over and under water. The system allows an extension to up to 4 lights per controller.

This text is machine translated.

Scope of delivery

  • LED light
  • Fixings
  • Ground spike
  • Connection cable

Hints

Special regulations apply to outdoor electrical installations. Electrical installation must be performed by a qualified electrician only

System requirements

  • You will also need the InScenio FM-Master home/cloud (floating fountain lighting set RGB) as accessories

What kind of Pond Lighting are you looking for?