• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 42640 Cable

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProfiLux Garden LED cable 7.5 m

  • 7.5 m long connection cable for the headlight ProfiLux Garden LED RGB
  • Suitable for extending the cable between the headlight and controller (max. 1 × per string)
  • Safe connection and operation of the lights under water
  • Completely waterproof, even in a depth of up to 4 m.

Technical specifications

Product type

Cable

Operating voltage

24 V DC

Weight

0.50 kg

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639767 Oase 42640 Cable

Description

7.5 m long connection cable for the headlight ProfiLux Garden LED RGB. Suitable for extending the cable between headlight and controller (max. 1x per strand). Thanks to protection class IP68 and robust design, the product is also safe underwater, reaching a depth of up to 4 m.

This text is machine translated.

Scope of delivery

  • Connecting cable

What kind of Pond Lighting are you looking for?