• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 43334 Protective pond fleece (L x W) 5 m x 2 m 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 3.10)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective pond fleece

n.rel.

Barrel width

2 m

Length (max.)

5 m

Dim

(L x W) 5 m x 2 m

Length

5 m

Width

2 m

Factory colour

White

Documents & Downloads

Datasheet

Datasheet 1484452 Oase 43334 Protective pond fleece (L x W) 5 m x 2 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1484452 Oase 43334 Protective pond fleece (L x W) 5 m x 2 m 1 pc(s)

Description

The pond foil protects reliably against stones and Durchwurzelungen (except bamboo).

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)