• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 50704 Waterfall 30 Stainless steel waterfall cascade (L x W x H) 140 x 300 x 100 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stainless steel waterfall cascade

n.rel.

Hose connection

25 mm (1") Ø

Dim

(L x W x H) 140 x 300 x 100 mm

Length

140 mm

Width

300 mm

Height

100 mm

Factory colour

Stainless steel

Type

Waterfall 30

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180214 Oase 50704 Waterfall 30 Stainless steel waterfall cascade (L x W x H) 140 x 300 x 100 mm 1 pc(s)

Description

Noble and elegant waterfall in 300 mm width. Now you can easily make individual waterfalls, because the robust and high quality processing of stainless steel allows both the installation in a wall as well as the fitting on a wall. Now with extended outlet lip for an even easier installation. Included are threaded holes, hose, and plugs. For a clear and well proportioned waterfall provides the suitable pump: at a height of 0.8 m - 1.0 m = Aquamax Eco 3500 - 4000 / 0.4 m - 0.6 m = Aquamax Eco 2500 / 0.2 m = Aquamax Eco 2500.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)